
22 AWG hook-up wire featuring a 7x30 stranded copper conductor. This wire boasts a white PVC insulation and jacket, with an insulation thickness of 0.016 inches and an overall diameter of 1.65mm. Rated for 300V, it operates across a temperature range of -40°C to 105°C and meets UL VW-1 flammability standards. Supplied on a 1000-foot spool, this RoHS compliant component is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3051WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.65mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
