
Hook-up wire, 22AWG, featuring a stranded copper conductor with 7 x 30 stranding. Insulated with PVC to a thickness of 0.016 inches, providing a 300V voltage rating. The wire operates within a temperature range of -40°C to 105°C and has an outside diameter of 1.65mm. This product is supplied on a 100-foot spool in white and brown colors.
Sign in to ask questions about the Alpha Wire 3051WN005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3051WN005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White, Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3051 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3051WN005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
