
20AWG solid hook-up wire featuring a black PVC insulation and jacket. This UL-approved cable offers a 300V voltage rating and operates within a temperature range of -40°C to 105°C. The copper conductor is insulated with PVC to a thickness of 0.016 inches, resulting in an outside diameter of 1.63mm. Supplied on a 1000-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Alpha Wire 3053/1BK001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.064inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3053/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053/1BK001 to view detailed technical specifications.
No datasheet is available for this part.