
This Blue 20AWG Hook-Up Wire features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is made from copper conductors and PVC insulation with a thickness of 0.016inch. The wire is packaged on a spool and has a diameter of 1.63mm. It is compliant with RoHS regulations but not Reach SVHC. The wire is rated for 300V and is suitable for use in applications where UL VW-1 flammability is required.
Alpha Wire 3053/1BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.63mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053/1BL005 to view detailed technical specifications.
No datasheet is available for this part.