
This 300V 20AWG hook-up wire features PVC insulation and a maximum operating temperature of 105°C. It is available on a 1000foot spool and is UL approved. The wire has a white color and a copper conductor material. It is not Reach SVHC compliant but is RoHS compliant.
Alpha Wire 3053/1WH001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.63mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053/1WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.