
Hook-up Wire 1Conductors 20AWG 305m 1.8mm Tinned Copper White 300V
Alpha Wire 3053-WHITE-1000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.