
20 AWG hook-up wire featuring a stranded copper conductor, 10 strands of 30 AWG, and a 300V voltage rating. Insulated with PVC, it offers a 0.41mm insulation thickness and a 1.75mm outside diameter. Operating temperature range is -40°C to 105°C, with a 10A current rating and UL VW-1 flammability. This lead-free, RoHS-compliant wire is orange in color and supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3053OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3053OR005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 10 |
| Outside Diameter | 1.75mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
