
20AWG stranded hook-up wire featuring a violet PVC insulation and jacket. Conductor is copper with a 10 x 30 stranding configuration. Rated for 300V, this wire has a maximum operating temperature of 105°C and a current rating of 10A. It meets UL and UL VW-1 flammability standards and is RoHS compliant. Supplied on a 100-foot spool.
Alpha Wire 3053VI005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 10 |
| Outside Diameter | 1.75mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3053VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
