
18AWG solid hook-up wire, 300V AC rated, featuring a tinned copper conductor and black PVC insulation. This wire offers a 1.83mm outside diameter with a 0.072-inch insulation diameter and 0.016-inch insulation thickness. Operating temperature range is -40°C to 105°C. The 100-foot spool is RoHS compliant and UL approved.
Alpha Wire 3055/1 BK005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.072inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.83mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3055/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Diameter | 2.03mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055/1 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
