18AWG solid hook-up wire featuring a green PVC insulation and jacket. Conductor material is copper, with an insulation thickness of 0.016 inches and an insulation diameter of 0.072 inches. This wire is rated for 300V, with a maximum operating temperature of 105°C and a minimum of -40°C. It is RoHS compliant and supplied on a 1000-foot spool.
Alpha Wire 3055/1GR001 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.072inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 1.83mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3055/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 7.2lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055/1GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.