
Hook-up Wire 18AWG 304.8m 2.03mm Tinned Copper Black 300V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3055-2305M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.03mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055-2305M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.