
This 300V solid copper hook-up wire features a 18AWG gauge and 2.03mm diameter, with a blue PVC jacket and 0.41mm insulation thickness. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is RoHS compliant but not SVHC compliant. It is available in 30m lengths.
Sign in to ask questions about the Alpha Wire 3055-BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3055-BL005 technical specifications.
| Package/Case | 300 |
| Color | Blue |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| Outside Diameter | 2.01mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.03mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055-BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.