
This 300V 18AWG yellow PVC insulated copper wire features a conductor material of copper and a flammability rating of UL VW-1. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is RoHS compliant and has a wire/cable diameter of 2.03mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.03mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |