Stranded wire, 0.82 mm², black Tin-plated copper PVC, 3055-2, Alpha Wire
Alpha Wire 30552 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 15A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.