
18 AWG hook-up wire featuring a stranded copper conductor (16 strands of 30 AWG) with a 300V rating. Insulated and jacketed with red PVC, it offers a temperature range of -40°C to 105°C and a 0.41mm insulation thickness. This UL VW-1 rated wire is supplied on a 100-foot spool, is RoHS compliant, and has an outside diameter of 2.01mm.
Alpha Wire 3055RD005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 16 |
| Outside Diameter | 2.01mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.