
18 AWG hook-up wire featuring a stranded copper conductor with 16 strands of 30 AWG. Insulated with 0.016-inch thick PVC, offering a 0.079-inch insulation diameter and a 2mm outside diameter. Rated for 300V, this wire operates between -40°C and 105°C, with UL approval. Supplied on a 100-foot spool in white and green.
Sign in to ask questions about the Alpha Wire 3055WG005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3055WG005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White, Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3055 |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3055WG005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.