
This 300V 16AWG solid hook-up wire features PVC insulation and a maximum operating temperature of 105°C. It is available in 1000ft lengths and is UL approved. The wire has a green color and is made with copper conductor material. The insulation diameter is 0.083inch and the outside diameter is 2.413mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3057/1GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.083inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.413mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3057/1 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057/1GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.