
This 300V 16AWG hook-up wire features PVC insulation and a UL VW-1 flammability rating. It is available in 100ft lengths and is suitable for use in a variety of applications. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is also RoHS compliant and meets UL approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.11mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |