
This yellow 16AWG hook-up wire features a PVC insulation thickness of 0.016inch and a jacket material of PVC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is UL approved and compliant with RoHS regulations, but not Reach SVHC compliant. It is available on a spool and has a weight of 1.1lb.
Sign in to ask questions about the Alpha Wire 3057/1YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3057/1YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.11mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057/1YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
