
16 AWG solid core hook-up wire, featuring a violet PVC insulation and jacket. This UL1007 rated wire operates at 300V AC/DC, with a 19A current rating and a maximum operating temperature of 105°C. Constructed with a copper conductor and a 2.34mm outside diameter, it is supplied on a 300-meter spool.
Alpha Wire 3057-VI001 technical specifications.
| Package/Case | 300 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 19A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 2.34mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3057 |
| Stranding | 26 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.8lb |
| Wire/Cable Diameter | 2.41mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057-VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.