
16AWG solid hook-up wire featuring a single conductor made of copper. Insulated with white PVC, it offers a 0.41mm insulation thickness and a 2.34mm outside diameter. Rated for 300V AC/DC, this wire operates between -40°C and 105°C and meets UL VW-1 flammability standards. Supplied on a 100-foot spool, it is RoHS compliant.
Sign in to ask questions about the Alpha Wire 3057-WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3057-WH005 technical specifications.
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 26 |
| Outside Diameter | 2.34mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3057 |
| Stranding | 26 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Diameter | 2.41mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057-WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
