
This yellow wire features a copper conductor and PVC insulation, with a thickness of 0.41mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is 30 meters in length and has a diameter of 2.41mm. It is not Reach SVHC compliant, but is RoHS compliant. The wire is rated for a maximum voltage of 300V and has a gauge of 16AWG.
Alpha Wire 3057-YL005 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 26 |
| Outside Diameter | 2.41mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.41mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057-YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
