
16 AWG stranded hook-up wire featuring a green and yellow PVC insulation. Conductor is copper with 26 strands of 30 AWG. Rated for 300V, this wire has a 19A current rating and operates from -40°C to 105°C. It is UL approved and RoHS compliant, with a 0.41mm insulation thickness and 2.34mm outside diameter. Supplied on a 100-foot spool.
Alpha Wire 3057GY005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 19A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.41mm |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 26 |
| Outside Diameter | 2.34mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3057GY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.