Hook-up Wire 24AWG 30.48m/304.8m 2.24mm Tinned Copper Black 600V Spool
Alpha Wire 3070-2 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 7A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.