
Green, 24AWG hook-up wire featuring a single conductor made of stranded copper (7 x 32). This bulk wire boasts a 600V voltage rating (AC/DC) and a 7A current rating, with a maximum operating temperature of 105°C. The insulation and jacket are constructed from PVC, offering UL VW-1 flammability resistance. Supplied on a 1000-foot spool, this lead-free wire has an outside diameter of 2.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3070-GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3070-GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 7A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 2.24mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3070 |
| Stranding | 7 x 32 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.4lb |
| Wire/Cable Diameter | 2.24mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070-GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
