
Hook-up wire featuring a 24AWG conductor gauge and 7x32 stranding of copper. This white wire utilizes PVC insulation with a 0.81mm thickness, offering a 600V voltage rating and 6A current rating. Operating within a temperature range of -20°C to 105°C, it meets UL VW-1 flammability standards. The 100-foot spool provides a 2.24mm outside diameter and is RoHS compliant.
Alpha Wire 3070-WH005 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 6A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 2.24mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3070 |
| Stranding | 7 x 32 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 2.24mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070-WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.