
600V hook-up wire featuring a 24 AWG stranded copper conductor with a 7 x 32 stranding configuration. Insulated with brown PVC, it offers a 0.088-inch insulation diameter and a 0.032-inch insulation thickness, resulting in an outside diameter of 2.235mm. This UL-approved wire operates within a temperature range of -20°C to 105°C and is supplied on a 1000-foot spool.
Alpha Wire 3070BR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 2.235mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3070 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.