
This 600V 7A hook-up wire features 24AWG copper conductors with PVC insulation and a 0.032inch thickness. The wire has a 0.088inch insulation diameter and a 2.24mm outside diameter. It is available in 1000foot lengths and is RoHS compliant. The operating temperature range is -20°C to 105°C.
Sign in to ask questions about the Alpha Wire 3070GY001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3070GY001 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 7A |
| Insulation Diameter | 0.088inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 2.24mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3070 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3070GY001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
