
This 600V 10A red copper wire features a 22AWG gauge and 2.38mm diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is made from copper and has a polyvinyl jacket. It is UL VW-1 flammability rated and RoHS compliant.
Alpha Wire 3071-RD001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 2.388mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 2.38mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3071-RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
