
22AWG stranded hook-up wire featuring a black PVC insulation and jacket. Conductor is copper with 7 strands of 30 AWG. Rated for 600V, this wire has a current rating of 8A and a maximum operating temperature of 105°C. It meets UL flammability rating VW-1 and is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3071BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3071BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 2.39mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3071BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.