
22AWG stranded hook-up wire featuring a blue PVC insulation and jacket. Conductor material is copper, with a 7 x 30 stranding configuration. Rated for 600V, this wire has a current rating of 8A and a maximum operating temperature of 105°C. It meets UL approvals and is UL VW-1 flammability rated. Supplied on a 100-foot spool.
Alpha Wire 3071BL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 2.39mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3071BL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.