
22AWG stranded hook-up wire featuring a copper conductor and orange PVC insulation. Rated for 600V, this UL-approved cable operates between -20°C and 105°C, with a current rating of 8A. The wire boasts a 0.81mm insulation thickness and a 2.39mm outside diameter, presented on a 100-foot spool. It meets UL VW-1 flammability standards and is RoHS compliant.
Alpha Wire 3071OR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 2.39mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3071OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.