
This 600V wire features a 22AWG gauge and a 7 x 30 strand configuration, with a grey PVC insulation and jacket material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is UL approved and compliant with RoHS regulations, but not Reach SVHC. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3071SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.388mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3071SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.