
Green 20AWG hook-up wire featuring a single conductor of stranded copper (10 x 30 stranding). This bulk wire offers a 600V voltage rating (AC/DC) and a 13A current rating, with a maximum operating temperature of 105°C. Insulated with PVC and jacketed in polyvinyl, it meets UL VW-1 flammability standards and is RoHS compliant. The wire has an outside diameter of 2.57mm and is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 3073-GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3073-GR001 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 13A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 2.57mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3073 |
| Stranding | 10 x 30 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.5lb |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073-GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
