
Green hook-up wire, 20AWG, featuring a stranded copper conductor with 10 strands of 30 AWG each. This wire boasts a 600V voltage rating and a 10A current rating, with PVC insulation providing a 0.81mm thickness. Operating within a temperature range of -40°C to 105°C, it meets UL VW-1 flammability standards. The 100-foot spool offers a 2.57mm outside diameter and is RoHS compliant.
Alpha Wire 3073-GR005 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 10 |
| Outside Diameter | 2.57mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3073 |
| Stranding | 10 x 30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073-GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.