
20 AWG hook-up wire featuring a stranded copper conductor with 10 strands of 30 AWG. Insulated with black PVC, it offers a 0.81mm insulation thickness and a 2.54mm outside diameter. Rated for 600V, this wire operates within a temperature range of -20°C to 105°C and boasts a 10A current rating. It meets UL VW-1 flammability standards and is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3073BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3073BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Strands | 10 |
| Outside Diameter | 2.54mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.