
20 AWG hook-up wire featuring a stranded copper conductor with 10 strands of 30 AWG. This PVC insulated wire offers a 600V voltage rating and a 10A current rating. Operating temperature range is from -20°C to 105°C. The wire has an outside diameter of 2.57mm and an insulation thickness of 0.81mm. UL VW-1 flammability rating and UL approval are included.
Alpha Wire 3073BR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 10 |
| Outside Diameter | 2.57mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.