
20 AWG stranded hook-up wire, featuring a violet PVC insulation and jacket, offers a 600V voltage rating and a 10A current rating. Constructed with a copper conductor and 10 strands of 30 AWG, this wire operates within a temperature range of -20°C to 105°C. The insulation thickness is 0.81mm, resulting in an outside diameter of 2.57mm. This RoHS compliant cable is supplied on a 100-foot spool and meets UL VW-1 flammability standards.
Sign in to ask questions about the Alpha Wire 3073VI005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3073VI005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 10 |
| Outside Diameter | 2.57mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073VI005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.