20 AWG hook-up wire featuring a stranded copper conductor with 10 strands of 30 AWG. This wire boasts a 600V voltage rating, a current rating of 10A, and operates within a temperature range of -20°C to 105°C. The insulation and jacket are constructed from PVC, with an insulation thickness of 0.81mm and an overall outside diameter of 2.57mm. It is UL approved and meets the UL VW-1 flammability rating, supplied on a 100-foot spool in yellow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3073YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 10 |
| Outside Diameter | 2.57mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3073YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
