Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALPHA WIRE
3075-2305M
Datasheet
Alpha Wire
3075-2305M
Unknown
3075-2305M
3075-2305M
Mounting
Wire
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Conductor Material
Copper
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Wire
Number of Conductors
1
Wire/Cable Gauge
18AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account