
This 600V orange hook-up wire features 18AWG copper conductors with PVC insulation and jacket. It is available on a 1000foot spool and is suitable for use in applications where a UL VW-1 flammability rating is required. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is RoHS compliant and does not contain any SVHC compliant materials.
Sign in to ask questions about the Alpha Wire 3075OR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3075OR001 technical specifications.
| Approvals | UL |
| Color | Orange |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 2.845mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 10lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3075OR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
