
Orange hook-up wire, 18AWG stranded copper conductor, rated for 600V. Features PVC insulation and jacket with a 0.81mm insulation thickness and 2.84mm outside diameter. Operates from -20°C to 105°C, with a 15A current rating and UL VW-1 flammability rating. Supplied on a 100-foot spool, this RoHS compliant cable is UL approved.
Alpha Wire 3075OR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 15A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 16 |
| Outside Diameter | 2.84mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3075OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.