
18AWG stranded hook-up wire featuring a yellow PVC insulation and jacket. Conductor is copper with 16 strands of 30 AWG. Rated for 600V, this wire has a current rating of 15A and a maximum operating temperature of 105°C. It meets UL and UL VW-1 flammability ratings, is RoHS compliant, and comes on a 100-foot spool.
Alpha Wire 3075YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 15A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.81mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 16 |
| Outside Diameter | 2.845mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3075YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
