
16 AWG hook-up wire featuring a stranded copper conductor with 26 strands of 30 AWG. This wire boasts a 600V voltage rating and is insulated with 0.032-inch thick PVC, offering a maximum operating temperature of 105°C and a minimum of -20°C. The grey wire is UL VW-1 flammability rated and supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3077-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3077-SL005 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 26 |
| Outside Diameter | 3.15mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3077 |
| Stranding | 26 x 30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.4lb |
| Wire/Cable Diameter | 3.14mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3077-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
