Ink Suitable for: Discproducer PP-100 Capacity: standard Colour: Magenta Quantity: 1 p.
Alpha Wire 30773 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 24A |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.