
16 AWG yellow hook-up wire featuring a stranded copper conductor and PVC insulation. Rated for 600V, this UL-approved cable operates between -20°C and 105°C, with a flammability rating of UL VW-1. The wire has a 0.032-inch insulation thickness and a 3.15mm outside diameter, with a stranding of 26 x 30. Supplied on a 100-foot spool, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 26 |
| Outside Diameter | 3.15mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
