This 12AWG hook-up wire features a violet color and is made from copper with a PVC insulation material. The wire has a diameter of 0.157inch and a thickness of 0.032inch. It is available on a 1000ft spool and is suitable for operating temperatures between -40°C and 105°C. The wire is RoHS compliant and is part of the 3080 series.
Alpha Wire 3080 VI001 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.157inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3080 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3080 VI001 to view detailed technical specifications.
No datasheet is available for this part.