
This 12AWG hook-up wire features a black PVC insulation and a copper conductor. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is UL approved and compliant with RoHS regulations. It is available on a 1000ft spool and has a weight of 30.4lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 3080BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.157inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 3.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3080 |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 30.4lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3080BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.