
Red hook-up wire, 10AWG stranded copper conductor, features a 600V voltage rating and a maximum operating temperature of 105°C. Insulated with PVC, it offers a 0.032-inch insulation thickness and a 4.67mm outside diameter. This UL approved, RoHS compliant wire is supplied on a 100-foot spool and meets UL VW-1 flammability standards.
Alpha Wire 3081RD005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 105 |
| Outside Diameter | 4.67mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.