
10AWG stranded hook-up wire featuring a white PVC insulation and jacket. This UL approved cable offers a 600V voltage rating and operates within a temperature range of -40°C to 105°C. Constructed with a copper conductor and 105 strands of 30 AWG, it boasts a 0.032-inch insulation thickness and a 4.67mm outside diameter. The wire is RoHS compliant and supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 3081WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 3081WH005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 105 |
| Outside Diameter | 4.67mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3081WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
